United Chemi-Con ELHS451VSN121MP30S

Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 810mA 5000h 105C
$ 4.323
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELHS451VSN121MP30S.

United Chemi-Con

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+88.33%

Alternate Parts

Price @ 1000
$ 4.323
$ 3.04
Stock
2,978
3,954
Authorized Distributors
5
4
Capacitance
120 µF
120 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
-
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
810 mA
810 mA
Height - Seated (Max)
-
32.512 mm

Descriptions

Descriptions of United Chemi-Con ELHS451VSN121MP30S provided by its distributors.

Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 810mA 5000h 105C
120¦ÌF 450V ¡À20% 10mm 5000h@ 105¡ãC 1.1583A@ 50kHz,810mA@ 120Hz ,D22xL30mm , 32.5mm
CAP ALUM 120UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con