United Chemi-Con EKYB500ELL101MHB5D

100uF 50V ±20% 620mA@100kHz Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB500ELL101MHB5D.

IHS

Datasheet3 pages4 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-20.80%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.16
$ 0.16
Stock
48,120
1,293,470
1,293,470
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
61 mΩ
61 mΩ
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
620 mA
870 mA
870 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 555mA 7000h 105°C Bulk
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 400mA 7000h 105C Ammo
Wurth Elektronik860040674004
WCAP-ATUL Aluminum Electrolytic Capacitors
100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYA630ELL101MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKYB500ELL101MHB5D provided by its distributors.

100uF 50V ±20% 620mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.62A 7000h 105C Bulk
100¦ÌF 50V ¡À20% 3.5mm 7000h@ 105¡ãC 248mA@ 120Hz,620mA@ 100kHz ,D8xL11.5mm 8mm*11.5mm*13mm
ALUMINUM ELECTROLYTIC CAPACITOR
KYB Series 50 v 100 uf 105c 8x11.5mm LS=3.5mm 7k hrs Low Imp. rdl Electrolytic
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 100UF 20% 50V RADIAL TH
Radial Can KYB 50V 100muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con