United Chemi-Con EKYB160ELL271MF11D

Cap Aluminum Lytic 270uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 7000h 105C Bulk
$ 0.128
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB160ELL271MF11D.

United Chemi-Con

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.093
Stock
63,567
192,906
Authorized Distributors
4
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
7000 hours
Ripple Current
540 mA
350 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Related Parts

270uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN160ELL271MF11D
Aluminum Electrolytic Capacitors - Leaded 16V 270uF 20% Tol.
NichiconUPM1C271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1C271BJ
Cap Aluminum Lytic 270uF 16V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C
NichiconUPJ1C271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 270muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EKYB160ELL271MF11D provided by its distributors.

Cap Aluminum Lytic 270uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 7000h 105C Bulk
270¦ÌF 16V ¡À20% 2.5mm 7000h@ 105¡ãC 270mA@ 120Hz,540mA@ 100kHz ,D6.3xL11mm 6.3mm*11mm*12.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
270uF 16V 150mΩ ±20% 270mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Rohs Compliant: Yes |Chemi-Con EKYB160ELL271MF11D
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 270UF 20% 16V RADIAL TH
Radial Can KYB 16V 270muF ±20% 0.248Dia 6.30mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con