United Chemi-Con EKXL451ELL820MU40S

KXL Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 82muF 450V
$ 1.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXL451ELL820MU40S.

United Chemi-Con

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.56
$ 1.826
Stock
14,804
25,624
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
-
576.28 µA
Dissipation Factor
24 %
-

Descriptions

Descriptions of United Chemi-Con EKXL451ELL820MU40S provided by its distributors.

KXL Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 82muF 450V
Lined up slender case sizes for laying down small power supply and realized downsizing and high ripple current.
United Chemi-Con
CAP ALUM 82UF 20% 450V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con