United Chemi-Con EKXL421ELL820ML30S

82¦ÌF 420V ¡À20% 7.5MM 12000H@ 105¡ÃC 1.625A@ 100KHZ, 650MA@ 120HZ , D16XL30MM 32MM
$ 1.334
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXL421ELL820ML30S.

United Chemi-Con

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.334
$ 1.694
Stock
730
25,547
Authorized Distributors
6
5
Capacitance
82 µF
82 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
-
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
650 mA
640 mA
Height - Seated (Max)
-
-

Descriptions

Descriptions of United Chemi-Con EKXL421ELL820ML30S provided by its distributors.

82¦ÌF 420V ¡À20% 7.5mm 12000h@ 105¡ãC 1.625A@ 100kHz,650mA@ 120Hz ,D16xL30mm 32mm
Lined up slender case sizes for laying down small power supply and realized downsizing and high ripple current.
United Chemi-Con
CAP ALUM 82UF 20% 420V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con