United Chemi-Con EKXJ401ELL390MJ40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF
$ 0.659
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ401ELL390MJ40S.

Master Electronics

Datasheet4 pages5 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.659
$ 1.32
Stock
14,880
69,024
Authorized Distributors
6
6
Capacitance
39 µF
39 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
10000 hours
Ripple Current
340 mA
400 mA
Height - Seated (Max)
41.5036 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

39uF 450V ±20% 410mA@120Hz Plugin,D10xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ421ELL390MJ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKXJ451ELL390MJ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF
Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 420mA 12000h 105C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 39muF 450V
NichiconUPT2W390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 39muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of United Chemi-Con EKXJ401ELL390MJ40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF
Cap Aluminum Lytic 39uF 400V 20% (10 X 40mm) Radial 5mm 340mA 12000h 105C Automotive Bulk
SERIES: KXJ; VOLT: 400; CAP: 39; DIA X LENGTH: 10X40; PACKAGING: BULK
CAP, ALU ELEC, 39UF, 400V, RADIAL;
Radial Can KXJ 400V 39muF ±20% 0.394Dia 10.00mm
CAP ALUM 39UF 20% 400V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con