United Chemi-Con EKXJ401ELL270MK20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
$ 0.376
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ401ELL270MK20S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-1.80%

Alternate Parts

Price @ 1000
$ 0.376
$ 0.714
$ 0.714
Stock
50,800
78,795
78,795
Authorized Distributors
6
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
300 mA
360 mA
360 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ451ELL270MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 27uF
United Chemi-ConEKXJ421ELL270MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 27uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF
NichiconUCY2G270MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 27muF ±20% 0.492Dia 12.50mm
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 27muF 450V
NichiconUCP2W270MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 27muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EKXJ401ELL270MK20S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 27uF 400Volts
27¦ÌF 400V ¡À20% 5mm 10000h@ 105¡ãC 300mA@ 120Hz,750mA@ 100kHz ,D12.5xL20mm 12.5mm*20mm*21.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 400; CAP: 27; DIA X LENGTH: 12X20; PACKAGING: BULK
Cap Aluminum Lytic 27uF 400V 20% (12.5 X 20mm) Radial 5mm 0.3A 10000h 105C Bulk Automotive AEC-Q200
CAP, ALU ELEC, 27UF, 400V, RADIAL;
Radial Can KXJ 400V 27muF ±20% 0.492Dia 12.50mm
CAP ALUM 27UF 20% 400V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con