United Chemi-Con EKXJ251ELL121MM20S

KXJ series 250v 120uF 18x20mm LS=7.5mm10k hrs 105'C Aluminum Electrolytic Cap
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ251ELL121MM20S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+13.58%

Alternate Parts

Price @ 1000
$ 1.198
$ 1.08
$ 1.08
Stock
62,631
25,892
25,892
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
730 mA
815 mA
815 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKXJ201ELL121ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF
NichiconUCY2D121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 120muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ221ELL121ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 120uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF
KYOCERA AVXUCY2D121MHD1TN
UCY Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 120muF 200V
United Chemi-ConEKXJ221ELL121MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of United Chemi-Con EKXJ251ELL121MM20S provided by its distributors.

KXJ series 250v 120uF 18x20mm LS=7.5mm10k hrs 105'C Aluminum Electrolytic Cap
120uF 250V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120¦ÌF 250V ¡À20% 7.5mm 10000h@ 105¡ãC 1.6425A@ 100kHz,730mA@ 120Hz ,D18xL20mm 18mm*20mm*21.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 250; CAP: 120; DIA X LENGTH: 18X20; PACKAGING: BULK
Cap Aluminum Lytic 120uF 250V 20% (18 X 20mm) Radial 7.5mm 0.73A 10000h 105C Bulk Automotive AEC-Q200
CAP ALUM 120UF 20% 250V RADIAL
Radial Can KXJ 250V 120muF ±20% 0.709Dia 18.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con