United Chemi-Con EKXJ161ELL181ML20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ161ELL181ML20S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-61.47%

Alternate Parts

Price @ 1000
$ 0.984
$ 0.881
$ 0.881
Stock
4,222
62,877
62,877
Authorized Distributors
5
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
855 mA
1 A
1 A
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ201ELL181MM20S
180uF 200V ±20% 895mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180uF 160V 卤20% 2A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 200V 180muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKXJ201ELL181MUN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF
KYOCERA AVXUCY2D181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 180muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of United Chemi-Con EKXJ161ELL181ML20S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 160; CAP: 180; DIA X LENGTH: 16X20; PACKAGING: BULK
Cap Aluminum Lytic 180uF 160V 20% (16 X 20mm) Radial 7.5mm 0.855A 10000h 105C Bulk Automotive AEC-Q200
180¦ÌF 160V ¡À20% 7.5mm 10000h@ 105¡ãC 1.92375A@ 100kHz,855mA@ 120Hz ,D16xL20mm 16mm*20mm*21.5mm
CAP ALUM 180UF 20% 160V RADIAL
Radial Can KXJ 160V 180muF ±20% 0.630Dia 16.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con