United Chemi-Con EKXF201ELL180MJC5S

Cap Aluminum Lytic 18uF 200V 20% (10 X 12.5mm) Radial 5mm 113mA 15000h 105C Bulk
$ 0.387
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXF201ELL180MJC5S.

United Chemi-Con

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-14.84%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.323
$ 0.323
Stock
40,735
2,718
2,718
Authorized Distributors
6
5
5
Capacitance
18 µF
18 µF
18 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
113 mA
113 mA
113 mA
Height - Seated (Max)
-
14.5034 mm
14.5034 mm

Descriptions

Descriptions of United Chemi-Con EKXF201ELL180MJC5S provided by its distributors.

Cap Aluminum Lytic 18uF 200V 20% (10 X 12.5mm) Radial 5mm 113mA 15000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 18uF 20% 200V Long Life
Ultra-Miniature Radial Lead Type Aluminum Electrolytic Capacitor, Polar, 18uF 200V ±20% 113mArms 15000Hrs

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con