United Chemi-Con EKMW451VSN391MA30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 12.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMW451VSN391MA30S.

IHS

Datasheet3 pages3 years ago

United Chemi-Con

Electro Sonic

Alternate Parts

Price @ 1000
$ 12.74
$ 6.86
Stock
30,473
64,882
Authorized Distributors
6
6
Capacitance
390 µF
390 µF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.52 A
1.28 A
Height - Seated (Max)
32.512 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMW401VSN391MR30S
SERIES: KMW; VOLT: 400; CAP: 390; DIA X LENGTH: 30X30; PACKAGING: SNAP-IN
Cornell Dubilier381LQ391M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 390muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 450V 390muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 390muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ401VSN391MR40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 390muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ391M400K042
Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105C

Descriptions

Descriptions of United Chemi-Con EKMW451VSN391MA30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 450V 20% (35 X 30mm) Snap-In 10mm 1.52A 2000h 105C
±20% 1.52A@120Hz 10mm 450V 390uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
SERIES: KMW; VOLT: 450; CAP: 390; DIA X LENGTH: 35X30; PACKAGING: SNAP-IN
390¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 1.52A@ 120Hz,2.1736A@ 50kHz , 35mm*30mm*32.5mm
CAP ALUM 390UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con