What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ELXS201VSN272MA50S

Aluminum Electrolytic Capacitors - Snap In 2700uF 200Volts Snap-In
$ 12.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS201VSN272MA50S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+17.96%

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXS161VSN272MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2700uF
United Chemi-ConEKMS181VSN272MA50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2700uF
PanasonicECET2EP272FX
Cap Aluminum 2700uF 250V 20% (40 X 63mm) 0.074 Ohm 5810mA 3000 hr 85°C Bulk
United Chemi-ConESMQ201VSN272MA50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 2700muF ±20% 1.378Dia 35.00mm
LLG Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 2700muF 200V
KYOCERA AVXLLS2C272MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 160V 2700muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ELXS201VSN272MA50S provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 2700uF 200Volts Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Cap Aluminum Lytic 2700uF 200V 20% (35 X 50mm) Snap-In 10mm 4.88A 5000h 105C
±20% 4.88A@120Hz 10mm 200V 2700uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
CAP, ALU ELEC, 2700UF, 200V, RAD CAN SMD; Capacitance: 2700µF; Voltage Rating: 200V; Product Range: LXS Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; ESR: -
Cap, Alu Elec, 2700Uf, 200V, Rad Can Smd; Rango De Producto:Lxs Series; Capacidad:2700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm |Chemi-Con ELXS201VSN272MA50S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con