United Chemi-Con EKMR161VSN821MP35S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF
$ 3.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMR161VSN821MP35S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Alternate Parts

Price @ 1000
$ 3.68
$ 3.43
Stock
890
43,944
Authorized Distributors
3
5
Capacitance
820 µF
820 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
2.06 A
2.09 A
Height - Seated (Max)
-
37.4904 mm

Descriptions

Descriptions of United Chemi-Con EKMR161VSN821MP35S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF
Cap Aluminum Lytic 820uF 160V 20% (22 X 35mm) Snap-In 10mm 2060mA 2000h 105C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con