United Chemi-Con EKMQ101ETC470MHB5D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ101ETC470MHB5D.

IHS

Datasheet3 pages11 years ago

Newark

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
Stock
3,231
71,404
71,404
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMQ101EC3470MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMQ101ELL470MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConKMG100VB47RM10X12LL
Cap 47uF 100VDC 20% 10 X 12.5mm RDL 5mm 2.821 Ohm 165mA 1000 hr
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EKMQ101ETC470MHB5D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
Cap Aluminum Lytic 470uF 100V 20% (8 X 11.5mm) Radial 5mm 140mA 1000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL; Product Range:UNITED CHEMI-CON - KMQ Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:8mm; ESR:-; Height:11.5mm; Lead Spacing:3.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL; Capacitance:47µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case / Package:Radial Leaded RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con