United Chemi-Con EKMH630VSN682MA40T

Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.037 Ohm 3640mA 2000h 105°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH630VSN682MA40T.

IHS

Datasheet15 pages19 years ago
Datasheet15 pages19 years ago

Farnell

Electro Sonic

Newark

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.592
$ 3.592
Stock
350
54,798
54,798
Authorized Distributors
1
6
6
Capacitance
6.8 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
37 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.55 A
3.71 A
3.71 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH630VSN682MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConESMH630VSN682MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConEKMH630VNN682MR50T
Cap Aluminum Lytic 6800uF 63V 20%( 30 X 50mm) Snap-In 10mm 0.037 Ohm 3650mA 2000h 105C
NichiconUVR1H682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 6800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LQ682M050J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 50V 6800muF ±20% 0.984Dia 25.00mm
NichiconUFW1H682MRD
6800uF 50V 卤20% 3.5A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con EKMH630VSN682MA40T provided by its distributors.

Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.037 Ohm 3640mA 2000h 105°C
ALUMINUM ELECTROLYTIC CAPACITOR 6800UF, 63V, 20%, SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
CAPACITOR ALUM ELEC 6800UF, 63V, SNAP-IN; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.037ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:40mm; Diameter:35mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKMH630VSN682MA-40T