United Chemi-Con EKMH201VSN471MP40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comEKMH201VSN471MP40S90025Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH201VSN471MP40S.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-35.71%

Alternate Parts

Price @ 1000
$ 1.688
$ 1.688
Stock
1,800
5,572
5,572
Authorized Distributors
1
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
353 mΩ
353 mΩ
353 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
1.4 A
1.41 A
1.41 A
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31

Related Parts

NIC ComponentsNRLMW471M200V25X35F
Cap Aluminum Lytic 470uF 200V 20% (25 X 35mm) Snap-In 10mm 0.353 Ohm 1400mA 2000h 105C Bulk
PanasonicECE-T2WA471FA
Cap Aluminum Lytic 470uF 450V 20% (40 X 40mm) Snap-In 0.353 Ohm 1680mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 350V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NIC ComponentsNRLMW471M450V35X50F
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.353 Ohm 1740mA 2000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con EKMH201VSN471MP40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con