United Chemi-Con EKMG500ETD331MJ16S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG500ETD331MJ16S.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-74.91%

Alternate Parts

Price @ 1000
$ 0.289
$ 0.289
Stock
3,085
238,994
238,994
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
410 mA
410 mA
410 mA
Height - Seated (Max)
17.4752 mm
16.9926 mm
16.9926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKMG500ELL331MJ16S
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF
NichiconUVY1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG350ELL331MJC5S
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 1000h 105°C Bulk
United Chemi-ConEKMG250ELL331MHB5D
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMG500ETD331MJ16S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 1000h 105°C Ammo Pack
KMG Series 50 V 330 uF 105°C Ø10x16mm LS=5mm Aluminum Electrolytic Capacitor
330¦ÌF 50V ¡À20% 5mm 1000h@ 105¡ãC 410mA@ 120Hz,615mA@ 100kHz 10mm*16mm*17.5mm
Radial Can KMG 50V 330muF ±20% 0.394Dia 10.00mm
CAP ALUM 330UF 20% 50V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con