United Chemi-Con EKMG161ELL101ML25S

Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG161ELL101ML25S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.785
Stock
6,356
47,776
Authorized Distributors
1
3
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
8000 hours
Ripple Current
335 mA
12 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicECA2DHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG201EC3101ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMG201ELL101ML25S
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Bulk
PanasonicECA-2CHG101
Cap Aluminum 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 200V 100muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUBT2D101MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 200V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of United Chemi-Con EKMG161ELL101ML25S provided by its distributors.

Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Bulk
100uF 160V ±20% 335mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 160V, 20%, RADIAL; Capacitance:100µF; Voltage Rating:160V; Product Range:KMG Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm;
Aluminum Electrolytic Capacitor 100Uf, 160V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con EKMG161ELL101ML25S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con