United Chemi-Con EKMG161ELL100MJC5S

Aluminum Electrolytic Capacitor 10UF, 160V, 20%, Radial
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG161ELL100MJC5S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Farnell

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
23,243
26,411
26,411
Authorized Distributors
0
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
67 mA
12 mA
12 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2022-10-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF
United Chemi-ConEKMQ201ELL100MHB5D
Cap Aluminum Lytic 10uF 200V 20% (8 X 11.5mm) Radial 3.5mm 57mA 1000h 105°C Bulk
United Chemi-ConEKMG201ELL100MJ16S
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 74mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 160V 10muF ±20% 0.315Dia 8.00mm
10uF 200V ±20% 152mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con EKMG161ELL100MJC5S provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 160V, 20%, RADIAL
Cap Aluminum Lytic 10uF 160V 20% (10 X 12.5mm) Radial 5mm 67mA 1000h 105°C Bulk
10uF 160V ±20% 120.6mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAPACITOR ALUM ELEC 10UF, 160V, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:160V; Life Time @ Temperature:1000 hours @ 105°C; Height:12.5mm; Diameter:10mm; Capacitor Mounting:Through Hole
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 160V, 20%, RADIAL; Capacitance:10µF; Voltage(DC):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con