Rubycon 35USC4700MEFCSN22X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 35V 4700muF ±20% 0.866Dia 22.00mm
$ 1.691
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35USC4700MEFCSN22X25.

IHS

Datasheet4 pages10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-94.73%

CAD Models

Download Rubycon 35USC4700MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX472M035A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX472M035J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 4700muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX472M035C1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.984Dia 25.00mm
United Chemi-ConEGPD250ELL472ML25H
GPD Series 25 V 4700 uF 135°C Ø16x25mm LS=7.5mm Aluminum Electrolytic Capacitor
KYOCERA AVXLGU1V472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 4700muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU1E472MELZ
Cap Aluminum Lytic 4700uF 25V 20% (22 X 25mm) Snap-In 10mm 1610mA 3000h 105C Bulk

Descriptions

Descriptions of Rubycon 35USC4700MEFCSN22X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 35V 4700muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 4700uF 35V 20%( 22 X 25mm) Snap-In 10mm 2460mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAP, 4700µF, 35V, ALU ELEC, SNAP-IN; Capacitance: 4700µF; Voltage Rating: 35V; Product Range: USC Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacito; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG