United Chemi-Con APXT160ARA271MF80G

Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 7.7mm) SMD 0.022 Ohm 2850mA 15000h 105°C T/R
$ 0.448
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXT160ARA271MF80G.

United Chemi-Con

Datasheet2 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+198%

Alternate Parts

Price @ 1000
$ 0.448
$ 0.292
Stock
14,703
83,147
Authorized Distributors
5
6
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
-
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
10 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
2.85 A
5.08 A
Height - Seated (Max)
-
-

Descriptions

Descriptions of United Chemi-Con APXT160ARA271MF80G provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 7.7mm) SMD 0.022 Ohm 2850mA 15000h 105°C T/R
High moisture resistance, 85℃, 85%RH for 1,000 hours.
United Chemi-Con
270¦ÌF 16V ¡À20% 22m¦¸ 15000h 2.85A 6.3mm*7.7mm*7.7mm
CAP ALUM POLY 270UF 20% 16V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con