United Chemi-Con APXH6R3ARA151MH70G

Cap Aluminum Polymer 150uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.03 Ohm 960mA 1000h 125C T/R
$ 0.924
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXH6R3ARA151MH70G.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

United Chemi-ConAPXA6R3ARA151MH70G
Cap Aluminum Polymer 150uF 6.3V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
United Chemi-ConAPXK6R3ARA151MF46G
Cap Aluminum Polymer 150uF 6.3VDC 20% (6.3 X 4.5mm) SMD 0.019 Ohm 2780mA 3000h 105C T/R
Wurth Elektronik875105142006
WCAP-PSLP Aluminum Polymer Capacitors
Polymer Aluminum SMD Capacitors 6.3V 150uF 105 C SMD Polymer Solid
Cap Aluminum Polymer 150uF 6.3VDC 20% (5 X 6mm) SMD 0.033 Ohm 1800mA 2000h 105C Automotive T/R

Descriptions

Descriptions of United Chemi-Con APXH6R3ARA151MH70G provided by its distributors.

Cap Aluminum Polymer 150uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.03 Ohm 960mA 1000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 3533
150¦ÌF 6.3V ¡À20% 30m¦¸ 1000h@ 125¡ãC 3.02A@ 100 kHz SMD 8.3mm*8.3mm*6.7mm
Super low ESR and 125℃ by using conductive polymer.
United Chemi-Con
CAP, ALU POLYMER, 150UF, 6.3V, SMD;
CAP ALUM POLY 150UF 20% 6.3V SMD
CAP ALUM POLY 6.8UF 20% 250V TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con