Nichicon PCG0J151MCL1GS

Cap Aluminum Polymer 150uF 6.3VDC 20% (5 X 6mm) SMD 0.033 Ohm 1800mA 2000h 105C Automotive T/R
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCG0J151MCL1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon PCG0J151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Wurth Elektronik875105142006
Cap, 150Uf, 6.3V, Alu Elec Smd, Polymer; |Würth Elektronik 875105142006
Al Electrolytic Cap 150μF 6.3V ±20% 30mΩ 2000h@105°C 260mA@120Hz 2.6A@100kHz SMD 8.3mm × 8.3mm × 6.7mm
United Chemi-ConAPXA6R3ARA151MH70G
Cap Aluminum Polymer 150uF 6.3V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R
Polymer Aluminum SMD Capacitors 6.3V 150uF 105 C SMD Polymer Solid
United Chemi-ConAPXF6R3ARA151ME46G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121
KYOCERA AVXRSL0J151MCN1GB
Polymer Aluminium Electrolytic Cap 150Uf; |Nichicon RSL0J151MCN1GB

Descriptions

Descriptions of Nichicon PCG0J151MCL1GS provided by its distributors.

Cap Aluminum Polymer 150uF 6.3VDC 20% (5 X 6mm) SMD 0.033 Ohm 1800mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 6.3V 150uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121
6.3V 150uF Polymer 卤20% 33m惟@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
Cap Pol Alu Elec, 150Uf, 6.3V, Radial; |Nichicon PCG0J151MCL1GS
150μF 6.3V ±20% 33mΩ 2000h@105°C 1.8A@100kHz SMD 5x6mm 5.3mm × 5.3mm × 6mm
CAP ALUM POLY 150UF 20% 6.3V SMD
Radial Can - SMD PCG 6.3V 150muF ±20% 0.197Dia 5.00mm
Higher Capacitance Chip Type, 150 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL