United Chemi-Con APXF4R0ARA391MF80G

Cap Aluminum Polymer 390uF 4VDC 20% (6.3 X 7.7mm) SMD 0.009 Ohm 4200mA 2000h 105°C T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXF4R0ARA391MF80G.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

CAD Models

Download United Chemi-Con APXF4R0ARA391MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.83
Stock
3,488
4,230
Authorized Distributors
3
4
Capacitance
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
14 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
4.2 A
3.47 A
Height - Seated (Max)
8.001 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXF2R5ARA391ME61G
Aluminum Organic Polymer Capacitors 390uF 2.5 Volts
United Chemi-ConAPXG200ARA391MJ80G
Cap Aluminum Polymer 390uF 20VDC 20%( 10 X 7.7mm) SMD 0.022 Ohm 3.65A 15000h 105C T/R
United Chemi-ConAPXF6R3ARA391MH70G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 3333
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626

Descriptions

Descriptions of United Chemi-Con APXF4R0ARA391MF80G provided by its distributors.

Cap Aluminum Polymer 390uF 4VDC 20% (6.3 X 7.7mm) SMD 0.009 Ohm 4200mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
4V 390uF Polymer ±20% 9mΩ 4.2A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS
390¦ÌF 4V ¡À20% 9m¦¸ 15000h@ 105¡ãC 4.2A@ 100kHz SMD 6.6mm*6.6mm*8mm
CAP, ALU ELEC, POLYMER, 390UF, RADIAL;
CAP ALUM POLY 1,200UF 20% 6.3V T

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con