United Chemi-Con APXE2R5ARA681MH70G

Cap Aluminum Polymer 680uF 2.5V 20% (8 X 6.7mm) SMD 0.013 Ohm 4100mA 2000h 105°C T/R
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXE2R5ARA681MH70G.

IHS

Datasheet4 pages3 years ago
Datasheet2 pages17 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 0.411
Stock
17,798
14,732
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
3333
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
8 mΩ
Life (Hours)
15000 hours
2000 hours
Ripple Current
4.1 A
500 mA
Height - Seated (Max)
6.7056 mm
6.7056 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXF2R0ARA681MF61G
Radial aluminum capacitor 20% 680muF 2V
United Chemi-ConAPXE4R0ARA681MH80G
Cap Aluminum Polymer 680uF 4V 20% (8 X 7.7mm) SMD 0.013 Ohm 3950mA 2000h 105°C T/R
Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 11.7mm) SMD 0.013 Ohm 4500mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
HA Series 680 uF 2.5 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor
Wurth Elektronik875115152007
WCAP-PSHP Aluminum Polymer Capacitors

Descriptions

Descriptions of United Chemi-Con APXE2R5ARA681MH70G provided by its distributors.

Cap Aluminum Polymer 680uF 2.5V 20% (8 X 6.7mm) SMD 0.013 Ohm 4100mA 2000h 105°C T/R
Taped / Capacitor, Aluminum, 2.5 V, Cap.680 , Dia.8 , Leng.6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
680¦ÌF 2.5V ¡À20% 13m¦¸ 2000h@ 105¡ãC 4.1A@ 100 kHz SMD 8.3mm*8.3mm*6.7mm
Super low ESR by using conductive polymer.
United Chemi-Con
CAP ALUM POLY 680UF 20% 2.5V SMD
CAP ALUM POLY 100UF 20% 6.3V TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con