United Chemi-Con APSJ2R5ELL561MF08S

Super low ESR and high ripple current capability by using conductive polymer.
$ 0.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSJ2R5ELL561MF08S.

United Chemi-Con

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.32
$ 0.309
$ 0.309
Stock
6,000
5,220
5,220
Authorized Distributors
3
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.5 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
6.2 A
560 mA
560 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Descriptions

Descriptions of United Chemi-Con APSJ2R5ELL561MF08S provided by its distributors.

Super low ESR and high ripple current capability by using conductive polymer.
United Chemi-Con
560¦ÌF 2.5V ¡À20% 2.5mm 4.5m¦¸ 5000h@ 105¡ãC 620mA@ 120Hz,6.2A@ 100kHz 9.5mm
CAP ALUM POLY 560UF 20% 2.5V T/H
CAP ALUM HYBRID 120UF 20% 63V SM

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con