u-blox ZED-F9P-02B

GPS Receiver 1575.42MHz 3.6V Automotive AEC-Q100 54-Pin LGA EP
$ 112.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for u-blox ZED-F9P-02B.

IHS

Datasheet2 pages4 years ago

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
+81.26%

CAD Models

Download u-blox ZED-F9P-02B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 112.735
$ 114.187
Stock
1,155,730
1,161,839
Authorized Distributors
6
6
Case/Package
LGA
LGA
Number of Pins
-
-
Frequency
-
-
Data Rate
-
400 kbps
Interface
-
I2C, SPI, UART, USB
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2020-06-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of u-blox ZED-F9P-02B provided by its distributors.

GPS Receiver 1575.42MHz 3.6V Automotive AEC-Q100 54-Pin LGA EP
u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel
MOD RF RECEIVER GNSS 54LGA / series RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz ~ 1.575GHz -167dBm 921.6kbps 54-LGA (22x17)
ZED-F9P series, Multi-band RTK Technology , High Precision GNSS Module

Manufacturer Aliases

u-blox has several brands around the world that distributors may use as alternate names. u-blox may also be known as the following names:

  • U-Blox America Inc
  • U-Blox America
  • Ulbox
  • U-Blok
  • UBLOXAG