TXC TC-70.000MBD-T

Mems Oscillator, 70MHZ, 3.2 X 2.5MM, Cmos
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-70.000MBD-T.

TXC SCT

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC TC-70.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Oscillator MEMS 70MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Standard Clock Oscillators 70.000MHz 3.3V 25ppm -40C to 85C
Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 66.666MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 66.666MHz ±25ppm (Stability)CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 64MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube

Descriptions

Descriptions of TXC TC-70.000MBD-T provided by its distributors.

MEMS OSCILLATOR, 70MHZ, 3.2 X 2.5MM, CMOS
MEMS OSC XO 70.0000MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 70MHz, SMD; Freq; OSCILLATOR, MEMS, CMOS, 70MHz, SMD; Frequency:70MHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY