TXC TC-37.500MBD-T

Oscillator MEMS 37.5MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-37.500MBD-T.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download TXC TC-37.500MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 37.5MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 37.5MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 40MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
ASV Series 40 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
Oscillator MEMS 40MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN EP SMD Tube

Descriptions

Descriptions of TXC TC-37.500MBD-T provided by its distributors.

Oscillator MEMS 37.5MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 37.5MHz Nom
MEMS OSC XO 37.5000MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 37.5MHz, SMD; Fr; OSCILLATOR, MEMS, CMOS, 37.5MHz, SMD; Frequency: 37.5MHz; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Load Capacitance: 15pF; Oscillator Mounting: SMD; Operating Temperature M
Mems Oscillator, 37.5Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Tc; Frecuencia Nom.:37.5Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Txc TC-37.500MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY