What’s new: Find the right parts faster with our redesigned experience

Learn more

TXC TA-40.000MBD-T

Oscillator MEMS 40MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-40.000MBD-T.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC TA-40.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-05-01
LTD Date2016-10-01

Related Parts

Standard Clock Oscillators 40.000MHz 3.3V 25ppm -40C to 85C
Oscillator MEMS 44MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 38.4MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
ASV Series 40 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator

Descriptions

Descriptions of TXC TA-40.000MBD-T provided by its distributors.

Oscillator MEMS 40MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS RoHS Compliant Enable/Disable Obsolete Oscillator 15pF 85C 25mA 0.039 1.00mm
MEMS OSCILLATOR, 40MHZ, 7 X 5MM, CMOS; Frequency Nom: 40MHz; Oscillator Case: SMD, 7mm x 5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: TA Series; Oscillator Output Compati 89T1886
Mems Oscillator, 40Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie Ta; Frecuencia Nom.:40Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Capacidad De Carga:15Pf |Txc TA-40.000MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY