TXC TC-3.6864MBD-T

3.2x2.5 Timing XO 3.6864 MHz CMOS 3.3V 25ppm -40 to 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-3.6864MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TC-3.6864MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 3.6864MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
2.5x2.0 Timing XO 3.6864 MHz CMOS 3.3V 25ppm -40 to 85C
7.0x5.0 Timing XO 4 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 3.6864MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
Oscillator XO 3.6864MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube

Descriptions

Descriptions of TXC TC-3.6864MBD-T provided by its distributors.

3.2x2.5 Timing XO 3.6864 MHz CMOS 3.3V 25ppm -40 to 85C
CMOS Output Clock Oscillator, 3.6864MHz Nom
MEMS OSC XO 3.6864MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 3.6864MHz, SMD; Frequency: 3.6864MHz; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Load Capacitance: 15pF; Oscillator Mounting: SMD; Operating Temperature Min: -40°C; Operating
Mems Oscillator, 3.6864Mhz, 3.2 X 2.5Mm, Cmos; Frequency Nom:3.6864Mhz; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:25Ppm; Supply Voltage Nom:3.3V; Product Range:Tc Series; Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Txc TC-3.6864MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY