Abracon ACH-3.6864MHZ-EK

Oscillator XO 3.6864MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
$ 3.215
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ACH-3.6864MHZ-EK.

IHS

Datasheet2 pages17 years ago
Datasheet2 pages17 years ago

_legacy Avnet

Newark

Abracon SCT

Inventory History

3 month trend:
-1.80%

CAD Models

Download Abracon ACH-3.6864MHZ-EK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 3.6864MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
3.2x2.5 Timing XO 3.6864 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator MEMS 3.6864MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 3.6864MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ACH-3.6864MHZ-EK provided by its distributors.

Oscillator XO 3.6864MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
Oscillator, 3.6864 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, 5 V, HCMOS / TTL, ACH
CRYSTAL OSCILLATOR, 3.6864MHZ, THD; Frequency:3.6864MHz; Supply Voltage:4.5V to 5.5V; Operating Temperature Range:-20°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:Through Hole; No. of Pins:4; Crystal Terminals:Through Hole
Oscillator, 3.686Mhz, Dip-4, Hcmos/Ttl; Frequency Nom:3.686Mhz; Frequency Stability +/-:30Ppm; Oscillator Case:Through Hole, 12.7Mm X 12.7Mm; Supply Voltage Nom:5V; Product Range:Ach Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ACH-3.6864MHZ-EK

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation