TXC TC-25.000625MBD-T

Txc TC-25.000625MBD-T Oscillator, Mems, Cmos, 25.000625MHZ, SMD
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-25.000625MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TC-25.000625MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 25.000625MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
TXC TA-25.000625MBD-T MEMS OSCILLATOR, 25.000625MHZ, 7 X 5MM, CMOS
Oscillator MEMS 25.000625MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Silicon Lab510CBA25M0000BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Oscillator XO 27MHz ±30ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin Metal DIP Thru-Hole
Oscillator XO 24.576MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole

Descriptions

Descriptions of TXC TC-25.000625MBD-T provided by its distributors.

TXC TC-25.000625MBD-T OSCILLATOR, MEMS, CMOS, 25.000625MHz, SMD
3.2x2.5 Timing XO 25.000625 MHz CMOS 3.3V 25ppm -40 to 85C
CMOS Output Clock Oscillator, 25.000625MHz Nom
OSCILLATOR, MEMS, CMOS, 25.000625MHz, SMD; Frequency:25.000625MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C
Mems Oscillator, 25.000625Mhz, 3.2X2.5Mm, Cmos; Frequency Nom:25.000625Mhz; Oscillator Case:smd, 3.2Mm X 2.5Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:tc Series; Oscillator Output Compatibility:cmos Rohs Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY