TXC TC-15.000MBD-T

Oscillator MEMS 15MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-15.000MBD-T.

ODG (Origin Data Global)

Datasheet1 page14 years ago

CAD Models

Download TXC TC-15.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-05-01
LTD Date2016-10-01

Related Parts

CMOS Output Clock Oscillator, 15MHz Nom
MEMS OSC XO 15.0000MHZ CMOS SMD
Oscillator MEMS 14.31818MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 16MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 16MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube
Oscillator XO 16MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube

Descriptions

Descriptions of TXC TC-15.000MBD-T provided by its distributors.

Oscillator MEMS 15MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS RoHS Compliant Enable/Disable Obsolete Oscillator 15pF 85C 25mA 0.031 0.80mm
MEMS OSCILLATOR, 15MHZ, 3.2 X 2.5MM, CMO; MEMS OSCILLATOR, 15MHZ, 3.2 X 2.5MM, CMOS; Product Range: TXC - TC Series; Frequency Nom: 15MHz; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 3.2m
CMOS Output Clock Oscillator, 15MHz Nom
MEMS OSC XO 15.0000MHZ CMOS SMD
Mems Oscillator, 15Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Tc; Frecuencia Nom.:15Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Frecuencia:15Mhz |Txc TC-15.000MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY