Abracon ACH-16.000MHZ-EK

Oscillator XO 16MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ACH-16.000MHZ-EK.

IHS

Datasheet2 pages17 years ago
Datasheet2 pages17 years ago

_legacy Avnet

Newark

Abracon SCT

Inventory History

3 month trend:
-0.46%

CAD Models

Download Abracon ACH-16.000MHZ-EK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 16MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube
Oscillator MEMS 16MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 16 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3 V, DSC1101
OSCILLATOR, MEMS, CMOS, 16MHz, SMD
Oscillator MEMS 14.7456MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
Oscillator MEMS 14.7456MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R

Descriptions

Descriptions of Abracon ACH-16.000MHZ-EK provided by its distributors.

Oscillator XO 16MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
Oscillator, 16 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, 5 V, HCMOS / TTL, ACH
CRYSTAL OSCILLATOR, 16MHZ, THD; Frequency:16MHz; Supply Voltage:4.5V to 5.5V; Operating Temperature Range:-20°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:Through Hole; No. of Pins:4; Crystal Terminals:Through Hole
Osc, 16Mhz, Dip-4, Hcmos/Ttl; Frequency Nom:16Mhz; Frequency Stability +/-:30Ppm; Oscillator Case:Through Hole, 12.7Mm X 12.7Mm; Supply Voltage Nom:5V; Product Range:Ach Series; Operating Temperature Min:-20°C; Frequency:16Mhz Rohs Compliant: Yes |Abracon ACH-16.000MHZ-EK

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation