TXC CT-212.500MCC-T

Oscillator XO 212.5MHz ±100ppm LVDS 55% 2.5V 6-Pin SMD T/R
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC CT-212.500MCC-T.

Newark

Datasheet1 page10 years ago

TXC SCT

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

5.0x3.2 Timing XO 212.5 MHz LVPECL FUND 2.5V 100ppm -10 to 70C
7.0x5.0 Timing XO 212.5 MHz LVPECL FUND 3.3V 100ppm -10 to 70C
Oscillator XO 200MHz ±100ppm LVPECL 55% 3.3V 6-Pin CSMD Bulk
Oscillator XO 200MHz ±100ppm LVPECL 55% 2.5V 6-Pin CSMD Bulk
Oscillator XO 212.5MHz ±100ppm LVPECL 55% 2.5V 6-Pin CSMD Bulk
EG-2121CA Series 200 MHz 2.5 V ±100 ppm 0 to 70°C Low Jitter SAW Oscillator

Descriptions

Descriptions of TXC CT-212.500MCC-T provided by its distributors.

Oscillator XO 212.5MHz ±100ppm LVDS 55% 2.5V 6-Pin SMD T/R
OSCILLATOR, LVDS, 212.5MHZ, SMD; Frequency:212.5MHz; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Oscillator Mounting:SMD; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Frequency
SAW OSCILLATOR, 212.5MHZ, 5 X 3.2MM, LVDS; Frequency Nom: 212.5MHz; Frequency Stability + / -: 100ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 2.5V; Product Range: CT Series; Oscillator Outp 82T5805
Saw Oscillator, 212.5Mhz, 5 X 3.2Mm, Lvds; Rango De Producto:Serie Ct; Frecuencia Nom.:212.5Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:2.5V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm |Txc CT-212.500MCC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY