TXC CJ-122.880MBE-T

5.0X3.2 Timing VCXO 122.88 MHz LVPECL 3.3V 50ppm -40 to 85C
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC CJ-122.880MBE-T.

IHS

Datasheet1 page10 years ago

Farnell

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 122.88MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
CTS Components317LB3I1228T
Oscillator VCXO 122.88MHz ±50ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin SMD T/R
CTS Components315LB3I1228T
Oscillator VCXO 122.88MHz ±50ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin SMD T/R
Oscillator VCXO 122.88MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R
CTS Components347LB3I1228T
Oscillator VCXO 122.88MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin CSMD T/R
LVPECL Output Clock Oscillator, 122.88MHz Nom

Descriptions

Descriptions of TXC CJ-122.880MBE-T provided by its distributors.

5.0X3.2 Timing VCXO 122.88 MHz LVPECL 3.3V 50ppm -40 to 85C
LVPECL Output Clock Oscillator, 122.88MHz Nom
XTAL OSC VCXO 122.8800MHZ LVPECL
Vco/Vcxo, 122.88Mhz, 5 X 3.2Mm, Lvpecl; Frequency Nom:122.88Mhz; Oscillator Case:Smd, 5Mm X 3.2Mm; Supply Voltage Nom:3.3V; Product Range:Cj Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc CJ-122.880MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY