TXC BB-125.000MBE-T

LVPECL Output Clock Oscillator, 125MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BB-125.000MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator XO 125MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R
Oscillator XO 125MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-125M0000
CB3LV Series 125 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 133.33MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-133M3300
Oscillator XO 133.33MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO 133.333MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC BB-125.000MBE-T provided by its distributors.

LVPECL Output Clock Oscillator, 125MHz Nom
OSCILLATOR, 125MHZ, 7 X 5MM, LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
OSCILLATOR, LVPECL, 125MHZ, SMD; Frequency:125MHz; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency Tolerance:-; No. of Pins:6
Oscillator, 125Mhz, 7 X 5Mm, Lvpecl; Frequency Nom:125Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:Bb Series; Operating Temperature Min:-40°C; Frequency:125Mhz Rohs Compliant: Yes |Txc BB-125.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY