TXC AU-27.000MBE-T

Oscillator XO 27MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AU-27.000MBE-T.

Inventory History

3 month trend:
-53.22%

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components625M3I027M00000
SMD Crystal Oscillator 27MHz 1.8V 15pF 4-Pin CSMD T/R
Silicon Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Mems Oscillator, Low Power, 54Mhz Lvcmos, 2.5X2.0Mm, 50Ppm 4 Vdfn 2.0X2.5Mm Tube
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Silicon Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
ECS InternationalECS-1633-270-BN-TR
Clock Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R

Descriptions

Descriptions of TXC AU-27.000MBE-T provided by its distributors.

Oscillator XO 27MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
TXC AU-27.000MBE-T OSCILLATOR, 27MHZ, 3.2 X 2.5MM, CMOS
CMOS Output Clock Oscillator, 27MHz Nom
XTAL OSC XO 27.0000MHZ CMOS SMD
OSCILLATOR, 27MHZ, 3.2 X 2.5MM, CMOS; Frequency Nom: 27MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Supply Voltage Nom: 3.3V; Product Range: AU Series; Operating Temperature 05W6295

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY