TXC AU-13.500MBE-T

Oscillator XO 13.5MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AU-13.500MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components625M3I014M31818
SMD Crystal Oscillator 14.31818MHz 1.8V 15pF 4-Pin CSMD T/R
3.2x2.5 Timing XO 14.31818 MHz CMOS AEC-Q100 3.3V 50ppm -40 to 85C
Oscillator XO 12.288MHz ±50ppm CMOS 55% 3.3V Automotive AEC-Q100 4-Pin SMD T/R
Oscillator XO 14.7456MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 14.31818MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components636L3I014M31818
SMD Crystal Oscillator 14.31818MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC AU-13.500MBE-T provided by its distributors.

Oscillator XO 13.5MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
CMOS Output Clock Oscillator, 13.5MHz Nom
OSCILLATOR, 13.5MHZ, 3.2 X 2.5MM, CMOS
XTAL OSC XO 13.5000MHZ CMOS SMD
CRYSTAL OSCILLATOR, CMOS, 13.5MHZ, SMD;; CRYSTAL OSCILLATOR, CMOS, 13.5MHZ, SMD; Frequency:13.5MHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C
Oscillator, 13.5Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Au; Frecuencia Nom.:13.5Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Frecuencia:13.5Mhz |Txc AU-13.500MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY