TXC AU-12.000MBE-T

Oscillator XO 12MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AU-12.000MBE-T.

IHS

Datasheet2 pages13 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2018-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-1633-120-BN-TR
Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 12MHz ±50ppm 15pF HCMOS/TTL 60% 1.8V 4-Pin Ultra Mini-SMD T/R
Oscillator MEMS 12MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 12MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R
MEMS Oscillator, 12 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of TXC AU-12.000MBE-T provided by its distributors.

Oscillator XO 12MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
TXC AU-12.000MBE-T OSCILLATOR, 12MHZ, 3.2 X 2.5MM, CMOS
CMOS Output Clock Oscillator, 12MHz Nom
XTAL OSC XO 12.0000MHZ CMOS SMD
CRYSTAL OSCILLATOR, CMOS, 12MHZ, SMD; Fr; CRYSTAL OSCILLATOR, CMOS, 12MHZ, SMD; Frequency:12MHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C
Oscillator, 12Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Au; Frecuencia Nom.:12Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:30Pf |Txc AU-12.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY