TXC AT-8.000MAGK-T

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm Automotive 2-Pin HC-49/S SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AT-8.000MAGK-T.

Farnell

Datasheet1 page13 years ago
Datasheet1 page14 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal, Hc49/u Smd, 8.000Mhz, 18Pf, 30Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes
CTS ComponentsATS08ASM-1E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS08ASM-1
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS08ASM-T
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-80-20-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 8MHz Nom

Descriptions

Descriptions of TXC AT-8.000MAGK-T provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm Automotive 2-Pin HC-49/S SMD T/R
CRYSTAL, 8MHZ, 20PF, HC-49S; Frequency N; CRYSTAL, 8MHZ, 20PF, HC-49S; Frequency Nom: 8MHz; Crystal Case: SMD, 11.4mm x 4.35mm; Frequency Stability + / -: 50ppm; Load Capacitance: 20pF; Frequency Tolerance + / -: 30ppm; Produ
Crystal, 8Mhz, Hc-49S, Smd, Full Reel; Frequency Nom:8Mhz; Crystal Case:Hc49; Frequency Stability +/-:50Ppm; Load Capacitance:20Pf; Frequency Tolerance +/-:30Ppm; Product Range:At Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AT-8.000MAGK-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY