CTS Components ATS08ASM-1

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS08ASM-1.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+242%

CAD Models

Download CTS Components ATS08ASM-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.197
$ 0.197
Stock
142,809
159,321
159,321
Authorized Distributors
6
6
6
Frequency
8 MHz
8 MHz
8 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
20 pF
ESR (Equivalent Series Resistance)
60 Ω
60 Ω
60 Ω
Max Frequency
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ECS InternationalECS-80-20-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin SMD T/R
CTS ComponentsATS08ASM
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD Bulk
CTS ComponentsATS08A
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS080BSM-1E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-80-18-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-73-20-5PX-TR
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of CTS Components ATS08ASM-1 provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
Crystal Oscillator 20pF ±30ppm ±50ppm 8MHz 60Ω 100μW HC-49 SMD 11.1mm × 4.83mm × 4.3mm
ATS Series 8 MHz ±30 ppm 10 pF -20 to +70 °C Surface Mount Quartz Crystal
Parallel - Fundamental Quartz Crystal, 8MHz Nom
Crystals; CTS; ATS08ASM-1; 20 pF; 8 MHz; 4.2926 mm; 0.003 %
Crystal 8MHz 20pF 2-Pin HC49/US SM T/R
CRYSTAL, 8MHZ, 20PF, TH, 11.1MM X 4.83MM;

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS08ASM1