TXC ACZ-32.768KBE-T

ACZ Series 5 x 3.2 x 1.2 mm 32.768 kHz 3.3 V ±50 ppm Crystal Oscillator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC ACZ-32.768KBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R
Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 1.8V 4-Pin CSMD T/R
CTS ComponentsTC25L3I32K7680
Oscillator XO 0.032768MHz ±50ppm 15pF HCMOS 55% 3.3V Automotive 4-Pin SMD T/R
CTS ComponentsTC25M3C32K7680
Oscillator XO 0.032768MHz ±50ppm 15pF HCMOS 55% 1.8V Automotive 4-Pin SMD T/R

Descriptions

Descriptions of TXC ACZ-32.768KBE-T provided by its distributors.

ACZ Series 5 x 3.2 x 1.2 mm 32.768 kHz 3.3 V ±50 ppm Crystal Oscillator
Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 3.3V Automotive 4-Pin SMD T/R
OSCILLATOR, 32.768KHZ, 5 X 3.2MM, CMOS; Frequency Nom: 32.768kHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: ACZ Series; Operating Temperatu
Oscillator, 32.768Khz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie Acz; Frecuencia Nom.:32.768Khz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Núm. De Contactos:4 |Txc ACZ-32.768KBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY