
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7XZ-32.768KCE-T | 311 | 1 | Cut Tape | ||||||||
| element14 APAC | 7XZ-32.768KCE-T. | 311 | 1 | Cut Tape | 1d | |||||||
| Farnell | 7XZ-32.768KCE-T. | 311 | 3K | Cut Tape | 22h | |||||||
| UnikeyIC | 7XZ-32.768KCE-T | 301 | 9 | Tape & Reel | 5h | |||||||
| Arrow Electronics | 7XZ-32.768KCE-T | 803 | 1 |
Download TXC 7XZ-32.768KCE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7XZ-32.768KCE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: