TXC AC-48.000MBE-T

5.0x3.2 Timing XO 48 MHz CMOS AEC-Q100 3.3V 50ppm -40 to 85C
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AC-48.000MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Oscillator XO 48MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C048M00000
SMD Crystal Oscillator 48MHz 3.3V 30pF 4-Pin CSMD T/R
3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7X-48.000MBE-T
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-48.000MBE-T
ECS InternationalECS-3525-480-B-TR
Oscillator XO 48MHz ±50ppm 30pF HCMOS 60% 2.5V 4-Pin Mini-CSMD T/R
Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC AC-48.000MBE-T provided by its distributors.

5.0x3.2 Timing XO 48 MHz CMOS AEC-Q100 3.3V 50ppm -40 to 85C
CMOS Output Clock Oscillator, 48MHz Nom
OSCILLATOR, 48MHZ, 5 X 3.2MM, CMOS
XTAL OSC XO 48.0000MHZ CMOS SMD
CRYSTAL OSCILLATOR, CMOS, 48MHZ, SMD; Frequency:48MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:30pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. of Pins:4
Crystal Oscillator, Cmos, 48Mhz, Smd; Rango De Producto:Serie Ac; Frecuencia Nom.:48Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc AC-48.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY