TXC AC-40.000MDE-T

5.0x3.2 Timing XO 40 MHzCMOS AEC-Q100 1.8V 50ppm -40 to 85C
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AC-40.000MDE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Arrow.cn

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-40.000MBE-T
3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7X-40.000MBE-T
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
Oscillator XO 40MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3525-400-B-TR
Oscillator XO 40MHz ±50ppm 30pF HCMOS 60% 2.5V 4-Pin Mini-SMD T/R
ECS InternationalECS-VXO-73-40.00-TR
0V~3.3V 20mA 3.14V 3.465V 15pF 40MHz 7mm*5mm*1.6mm

Descriptions

Descriptions of TXC AC-40.000MDE-T provided by its distributors.

5.0x3.2 Timing XO 40 MHzCMOS AEC-Q100 1.8V 50ppm -40 to 85C
TXC AC-40.000MDE-TOSCILLATOR, 40MHZ, 5 X 3.2MM, CMOS
Oscillator, 40Mhz, 50ppm, 5 X 3.2mm, SMD
CMOS Output Clock Oscillator, 40MHz Nom
XTAL OSC XO 40.0000MHZ CMOS SMD
OSCILLATOR, 40MHZ, 5 X 3.2MM, CMOS; Freq; OSCILLATOR, 40MHZ, 5 X 3.2MM, CMOS; Frequency Nom: 40MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 1.8V; Product Range: AC Series; Oper
Crystal Oscillator, Cmos, 40Mhz, Smd; Rango De Producto:Serie Ac; Frecuencia Nom.:40Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:1.8V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:15Pf |Txc AC-40.000MDE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY