TXC 7W-40.000MBE-T

7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-40.000MBE-T
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-40.000MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

CAD Models

Download TXC 7W-40.000MBE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
5.0x3.2 Timing XO 40 MHzCMOS AEC-Q100 1.8V 50ppm -40 to 85C
ECS InternationalECS-3525-400-B-TR
Oscillator XO 40MHz ±50ppm 30pF HCMOS 60% 2.5V 4-Pin Mini-SMD T/R
3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7X-40.000MBE-T
Oscillator MEMS 40MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I040M00000
Oscillator XO 40MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-40.000MBE-T provided by its distributors.

7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-40.000MBE-T
Oscillator XO 40MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
7.0x5.0 Timing XO 40 MHz CMOS 3.3V 50ppm -40 to 85C
CMOS Output Clock Oscillator, 40MHz Nom
XTAL OSC XO 40.0000MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY