TXC 7M-16.000MAHE-T

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-16.000MAHE-T.

IHS

Datasheet3 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-63.58%

CAD Models

Download TXC 7M-16.000MAHE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.416
Stock
8,049
8,096
Authorized Distributors
1
3
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
30 ppm
30 ppm
Load Capacitance
12 pF
12 pF
ESR (Equivalent Series Resistance)
60 Ω
60 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2020-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
CRYSTAL, 16MHZ, 12PF, 3.2 X 2.5mm; Frequ; Frequency Nom:16MHz; Crystal Case:SMD, 3.2mm x
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R
Fundamental Active Lead Free RoHS Compliant Crystal 60Ohm 12pF 889mum -40C~85C
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of TXC 7M-16.000MAHE-T provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
16MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf |Txc 7M-16.000MAHE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY