TXC AB-10.000MALE-T

Parallel - Fundamental Quartz Crystal, 10MHz Nom
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AB-10.000MALE-T.

IHS

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-4.04%

Supply Chain

Country of OriginMainland China
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 10MHz ±30ppm (Tol) ±150ppm (Stability) 8pF FUND 150Ohm Automotive 2-Pin CSMD
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
Citizen Finetech MiyotaHCM4910000000ABJT
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 9.8304MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin CSMD T/R
ECS InternationalECS-100-20-30B-TR
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-SMD T/R

Descriptions

Descriptions of TXC AB-10.000MALE-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 10MHz Nom
AB Series 10 MHz ±30 ppm 12 pF -40 to +125 °C SMT Crystal
10MHz ±30ppm Crystal 12pF 100 Ohm
CRYSTAL, 10MHZ, 12PF, 5 X 3.2MM
12pF ¡À30ppm ¡À150ppm 10MHz 100¦¸ 5mm*3.2mm*1.05mm
Crystal, 10Mhz, 12Pf, 5 X 3.2Mm; Rango De Producto:Serie Ab; Frecuencia Nom.:10Mhz; Estabilidad De Frecuencia +/-:150Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:12Pf |Txc AB-10.000MALE-T
CRYSTAL, 10MHZ, 5MMX3.2MM, SMD; Frequenc; CRYSTAL, 10MHZ, 5MMX3.2MM, SMD; Frequency:10MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY